892-076-523-204

Heilind Number:EDA892-076-523-204
Manufacturer:EDAC
Manufacturer Number:892-076-523-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-076-523-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-076-523-204

Detailed Description

Enhance your high-temperature PCB connectivity with this durable Card Edge Connector in sleek black. Designed for optimal performance, it features a 3A amperage rating and UL 94V-0 Polyphenylene Sulfide housing material, ensuring reliability in demanding environments. With two rows and 76 positions, it offers ample connectivity options with a pitch of .1 inch and row spacing of .2 inch, perfect for intricate PCB layouts. Crafted with Copper Alloy contacts, it guarantees efficient signal transmission. Operating flawlessly between -40 and 105°C, it's ideal for a wide range of applications. Its straight mount orientation and robust construction make it a reliable solution for your board-to-board connectivity needs. Upgrade your systems with this high-quality Card Edge Connector and experience seamless performance.