892-076-523-208

Heilind Number:EDA892-076-523-208
Manufacturer:EDAC
Manufacturer Number:892-076-523-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-076-523-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-076-523-208

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this durable connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a high amperage rating of 3 A, it ensures reliable power transmission. Featuring two rows of 76 copper alloy contacts set at a pitch of .1 inches, it offers seamless board-to-board connectivity. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for a variety of applications. Elevate your PCB design with this essential connectivity solution.