892-076-523-212

Heilind Number:EDA892-076-523-212
Manufacturer:EDAC
Manufacturer Number:892-076-523-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-076-523-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-076-523-212

Detailed Description

Upgrade your electronic connections with our high temperature card edge connector, designed for optimal performance in demanding environments. This sleek black connector features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable operation even in extreme conditions. With a current rating of 3A, it's perfect for powering your devices with efficiency. The two-row design provides ample connectivity, with 76 positions available for seamless integration. Crafted from copper alloy, the contacts offer superior conductivity and longevity. With a pitch of .1 inch and row spacing of .2 inch, this connector allows for precise and secure PCB connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for a variety of applications. Upgrade your electronic connections with this essential component.