892-076-524-201

Heilind Number:EDA892-076-524-201
Manufacturer:EDAC
Manufacturer Number:892-076-524-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-076-524-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-076-524-201

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliability in demanding applications. With two rows and a pitch of .1 inches, it offers precise alignment on the PCB. The straight mount orientation and 76 positions make it versatile for various board-to-board connections. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector guarantees consistent functionality in extreme conditions. Upgrade your system with this essential component for seamless data transmission and power distribution.