892-076-524-202

Heilind Number:EDA892-076-524-202
Manufacturer:EDAC
Manufacturer Number:892-076-524-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-076-524-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-076-524-202

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and safety with its black housing. Featuring two rows and 76 positions, it offers ample connectivity options for your applications. The copper alloy contact material guarantees reliable signal transmission, while the pitch of .1 inch and row spacing of .2 inch make for efficient PCB integration. With an amperage of 3 A and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of industrial settings. Its straight mount orientation further enhances versatility. Upgrade your connectivity solutions with this essential component from our comprehensive range of PCB connectors.