892-076-524-203

Heilind Number:EDA892-076-524-203
Manufacturer:EDAC
Manufacturer Number:892-076-524-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-076-524-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-076-524-203

Detailed Description

Enhance your high-temperature PCB connections with our Black High Temp Card Edge Connector. Designed for durability and reliability, this connector features UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contacts, ensuring optimal performance in extreme environments. With two rows and 76 positions, it offers ample connectivity for your applications. The .1 inch pitch and .2 inch row spacing allow for efficient PCB integration. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding industrial and automotive settings. Its straight mount orientation simplifies installation, making it a convenient choice for your board-to-board connections. Trust in our connector's quality and performance to meet your connectivity needs with ease.