892-076-524-207

Heilind Number:EDA892-076-524-207
Manufacturer:EDAC
Manufacturer Number:892-076-524-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-076-524-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-076-524-207

Detailed Description

Upgrade your circuitry with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and featuring copper alloy contacts, this connector ensures efficient power transmission with a low amperage of 3 A. With two rows and a total of 76 positions, it offers ample connectivity for your PCB needs. The black color adds a sleek touch, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for straight mounting orientation, it can withstand temperatures ranging from -40 to 105 °C, making it ideal for industrial applications. Trust in this cutting-edge connector to streamline your board-to-board connections with ease and reliability.