892-076-540-201

Heilind Number:EDA892-076-540-201
Manufacturer:EDAC
Manufacturer Number:892-076-540-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-076-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-076-540-201

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance and durability, this black connector boasts a 3A amperage rating, making it ideal for high-power applications. Crafted from UL 94V-0 Polyphenylene Sulfide housing material and featuring copper alloy contacts, it ensures reliable and efficient signal transmission. With two rows and 76 positions, it offers ample connectivity options for your PCB layout. The .1-inch pitch and .2-inch row spacing allow for precise mounting, while the straight mount orientation simplifies installation. Operating seamlessly in extreme temperatures ranging from -40 to 105°C, this connector is a must-have for your PCB assembly projects. Upgrade to our Card Edge Connector today and experience top-tier performance in your electronic designs.