892-076-540-202

Heilind Number:EDA892-076-540-202
Manufacturer:EDAC
Manufacturer Number:892-076-540-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-076-540-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-076-540-202

Detailed Description

Enhance your electronic connections with our high temperature Card Edge Connector, designed for optimal performance in demanding environments. With a sleek black finish, this connector not only offers a stylish touch but also boasts a sturdy construction, featuring UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contact material. Its double-row design with 76 positions ensures ample connectivity, while a pitch of .1 inches and row spacing of .2 inches allow for precise alignment on your PCB. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector guarantees reliable and efficient power transmission, making it the perfect choice for your board-to-board PCB connections. Upgrade your setup with this essential component from our extensive range of connectors.