892-076-540-208

Heilind Number:EDA892-076-540-208
Manufacturer:EDAC
Manufacturer Number:892-076-540-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-076-540-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-076-540-208

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this black connector features a robust housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliability in even the most demanding environments. With two rows and a total of 76 positions, it offers ample connectivity for your needs. The copper alloy contact material guarantees efficient power transmission, with a pitch of .1 inches and row spacing of .2 inches for precise alignment. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for industrial applications where durability is paramount. Upgrade your PCB setup with this essential component, a testament to our commitment to quality and innovation in the field of electronic connectors.