892-076-540-212

Heilind Number:EDA892-076-540-212
Manufacturer:EDAC
Manufacturer Number:892-076-540-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-076-540-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-076-540-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for reliability and efficiency, this black connector boasts a 3A amperage capacity and features UL 94V-0 Polyphenylene Sulfide housing for optimal performance in high-temperature environments. With two rows of copper alloy contacts offering a pitch of .1 inches and row spacing of .2 inches, it provides seamless board-to-board connectivity with 76 positions. The straight mount orientation ensures easy installation, while its wide operating temperature range of -40 to 105°C guarantees suitability for diverse applications. Trust in this essential component for secure and durable connections in your electronic designs.