892-076-541-201

Heilind Number:EDA892-076-541-201
Manufacturer:EDAC
Manufacturer Number:892-076-541-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-076-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-076-541-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, ensuring reliable power transmission. With a pitch of .1 inches and 76 positions spread across two rows, it offers seamless integration for your connectivity needs. Operating within a wide temperature range from -40 to 105°C, it guarantees stable operation even in extreme conditions. Perfect for board-to-board connections, this black connector with a straight mount orientation is a versatile solution for your electronic projects. Upgrade your connectivity setup with this essential component.