892-076-541-202

Heilind Number:EDA892-076-541-202
Manufacturer:EDAC
Manufacturer Number:892-076-541-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-076-541-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-076-541-202

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connector, designed for high-performance applications. Its black housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures durability and reliability even in extreme operating conditions ranging from -40 to 105 °C. Featuring two rows of copper alloy contacts, each with a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and efficient board-to-board connectivity. With a total of 76 positions and an amperage rating of 3A, it meets the demands of modern electronic systems. The straight mount orientation makes installation hassle-free, ideal for PCB assemblies. Upgrade your connectivity solutions with this essential component, a testament to quality and performance in every connection.