892-076-541-207

Heilind Number:EDA892-076-541-207
Manufacturer:EDAC
Manufacturer Number:892-076-541-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-076-541-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-076-541-207

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a sleek black finish and UL 94V-0 Polyphenylene Sulfide housing, this connector ensures both durability and safety. Featuring two rows of copper alloy contacts, it provides reliable power transmission at a current rating of 3 A. The .1-inch pitch and .2-inch row spacing accommodate precise PCB layouts, with 76 positions for versatile connectivity. Suitable for straight mounting, this connector operates seamlessly in temperatures ranging from -40 to 105 °C, making it ideal for industrial applications. Elevate your PCB assembly with this essential component.