892-076-541-212

Heilind Number:EDA892-076-541-212
Manufacturer:EDAC
Manufacturer Number:892-076-541-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-076-541-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-076-541-212

Detailed Description

Enhance your high-temperature PCB connections with this robust Card Edge Connector, designed for optimum performance in demanding environments. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it ensures durability and safety. Featuring two rows of Copper Alloy contacts with a pitch of .1 inches and a total of 76 positions, it offers reliable connectivity for your circuitry. The straight mount orientation and compact .2-inch row spacing make it easy to integrate into your design. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for industrial and commercial applications where efficiency and longevity are paramount. Upgrade your system with this essential component for seamless board-to-board connections.