892-076-542-204

Heilind Number:EDA892-076-542-204
Manufacturer:EDAC
Manufacturer Number:892-076-542-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-076-542-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-076-542-204

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability, it features a black UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, capable of handling up to 3 A of power. With two rows and 76 positions on a .1-inch pitch, it offers versatile PCB-to-PCB connection. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various industrial applications, ensuring secure and efficient data transmission. Upgrade your connectivity solutions with this robust and efficient connector.