892-076-542-208

Heilind Number:EDA892-076-542-208
Manufacturer:EDAC
Manufacturer Number:892-076-542-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-076-542-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-076-542-208

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in sleek black. Designed for reliable performance, this connector features a two-row configuration with 76 positions, perfect for high-density applications. The housing is constructed from UL 94V-0 Polyphenylene Sulfide for durability and safety, while the copper alloy contact material ensures efficient power transfer. With a pitch of .1 inches and row spacing of .2 inches, it offers precise connectivity. Operating seamlessly in extreme temperatures ranging from -40 to 105 °C, it's ideal for a variety of environments. Trust in our connector for secure and efficient board-to-board connections.