892-076-544-204

Heilind Number:EDA892-076-544-204
Manufacturer:EDAC
Manufacturer Number:892-076-544-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-076-544-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-076-544-204

Detailed Description

Experience seamless high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this black connector features a dual-row configuration with a total of 76 positions, ensuring robust and reliable connections. Crafted from UL 94V-0 Polyphenylene Sulfide, its housing material guarantees durability and safety in even the most demanding environments. The contact material, made of Copper Alloy, offers excellent conductivity for uninterrupted power transmission. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved effortlessly. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Whether you're in the aerospace, automotive, or industrial sector, trust in our Card Edge Connector to deliver exceptional performance every time. Elevate your connectivity solutions with this essential component.