892-076-544-212

Heilind Number:EDA892-076-544-212
Manufacturer:EDAC
Manufacturer Number:892-076-544-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-076-544-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-076-544-212

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and durable solution for your PCB connectivity needs. Designed for high temperature environments, this connector is perfect for applications that demand stability and performance under extreme conditions. With a sleek black finish, it not only offers functionality but also adds a touch of sophistication to your setup. Boasting a current rating of 3 A, it ensures efficient power transmission. The housing material, UL 94V-0 Polyphenylene Sulfide, guarantees safety and compliance with industry standards. Featuring two rows of Copper Alloy contacts with a pitch of .1 in and row spacing of .2 in, it provides secure and precise connections. With a total of 76 positions, you have ample room for component integration. The straight mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105 °C ensures reliable performance in diverse environments. Trust in our Card Edge Connector for seamless and robust board-to-board connectivity in your projects.