892-076-555-201

Heilind Number:EDA892-076-555-201
Manufacturer:EDAC
Manufacturer Number:892-076-555-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-076-555-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-076-555-201

Detailed Description

Enhance your high-temperature PCB connections with this advanced Card Edge Connector. Designed for optimal performance in demanding environments, it features a durable housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts. With a black finish and straight mount orientation, this connector offers a sleek and streamlined solution for your board-to-board connectivity needs. Its 76 positions, arranged in two rows with a pitch of .1 inches and row spacing of .2 inches, ensure efficient and reliable data transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial applications where resilience is paramount. Upgrade your PCB setup with this high-quality connector and experience seamless connectivity like never before.