892-076-555-207

Heilind Number:EDA892-076-555-207
Manufacturer:EDAC
Manufacturer Number:892-076-555-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-076-555-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-076-555-207

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance, this black connector features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring reliability in high-temperature environments. With two rows and 76 positions spaced at .1 inch pitch and .2 inch row spacing, it offers seamless board-to-board connectivity. Operating effortlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Trust in our quality connectors for your PCB projects.