892-076-555-208

Heilind Number:EDA892-076-555-208
Manufacturer:EDAC
Manufacturer Number:892-076-555-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-076-555-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-076-555-208

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Crafted with precision and durability in mind, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in high-temperature conditions. Featuring two rows of 76 copper alloy contacts, each with a .1-inch pitch and .2-inch row spacing, it offers seamless integration and efficient signal transmission. Its straight mount orientation streamlines installation, while its wide operating temperature range of -40 to 105 °C guarantees versatility. Elevate your electronic projects with this essential component, ideal for a wide range of applications in the field of connectors.