892-076-556-201

Heilind Number:EDA892-076-556-201
Manufacturer:EDAC
Manufacturer Number:892-076-556-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-076-556-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-076-556-201

Detailed Description

Enhance your high-temperature connectivity with this advanced Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sturdy UL 94V-0 Polyphenylene Sulfide housing material. Its two rows of Copper Alloy contacts ensure reliable power transmission, with a pitch of .1 inches and row spacing of .2 inches facilitating seamless integration. With 76 positions available, it offers ample connectivity options for your PCB needs. Operating efficiently in temperatures ranging from -40 to 105°C, this connector guarantees durability and stability in extreme conditions. Trust in its straight mount orientation for easy installation, making it a must-have component for your electronic assemblies.