892-076-556-202

Heilind Number:EDA892-076-556-202
Manufacturer:EDAC
Manufacturer Number:892-076-556-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-076-556-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-076-556-202

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a sleek black finish and crafted from UL 94V-0 Polyphenylene Sulfide housing material, this connector ensures both durability and safety. With a contact material of Copper Alloy, it guarantees reliable conductivity. Its two rows, with a pitch of .1 inches and row spacing of .2 inches, offer precision in connection. Boasting 76 positions and a straight mount orientation, it provides ample versatility for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for industrial settings. Upgrade your setup with this essential component for seamless board-to-board connectivity.