892-076-556-204

Heilind Number:EDA892-076-556-204
Manufacturer:EDAC
Manufacturer Number:892-076-556-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-076-556-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-076-556-204

Detailed Description

Enhance your high-temperature PCB connections with our advanced Card Edge Connector. Designed for superior performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a dual-row configuration and a total of 76 positions, it offers ample connectivity options for your circuit boards. The copper alloy contacts provide reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for applications requiring high thermal stability. Its straight mount orientation facilitates easy integration, making it an essential component for your PCB connections. Elevate your connectivity solutions with this top-of-the-line Card Edge Connector.