892-076-556-212

Heilind Number:EDA892-076-556-212
Manufacturer:EDAC
Manufacturer Number:892-076-556-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-076-556-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-076-556-212

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable board-to-board connections in demanding environments. With a sleek black finish, this connector features a two-row design with a total of 76 positions, offering ample connectivity options. Engineered for high performance, it boasts a 3 A amperage rating and is crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and fire resistance. The contacts are made of Copper Alloy, guaranteeing excellent conductivity. With a pitch of .1 inches and row spacing of .2 inches, it provides precise and secure mating. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation makes installation a breeze. Trust in this essential component for your PCB connectivity needs.