892-076-558-201

Heilind Number:EDA892-076-558-201
Manufacturer:EDAC
Manufacturer Number:892-076-558-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-076-558-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-076-558-201

Detailed Description

Enhance your PCB connectivity with our high-temperature Card Edge Connector, designed for optimal performance in demanding environments. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and featuring Copper Alloy contacts, this connector ensures reliable power delivery with a maximum amperage of 3A. With two rows of 76 positions, it offers ample room for intricate board-to-board connections, all while maintaining a tight pitch of .1 inches. The right-angle mount orientation and operating temperature range of -40 to 105°C make it versatile for various applications, guaranteeing seamless functionality even in extreme conditions. Upgrade your setup with this essential component for streamlined and efficient connectivity solutions.