892-076-558-204

Heilind Number:EDA892-076-558-204
Manufacturer:EDAC
Manufacturer Number:892-076-558-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-076-558-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-076-558-204

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a sleek Black color and is crafted from UL 94V-0 Polyphenylene Sulfide for superior durability. With a 3 A amperage rating, it ensures reliable power transmission. The Copper Alloy contact material guarantees efficient signal transfer, while the dual-row design with 76 positions offers ample connectivity options. Perfect for PCB assemblies, this connector boasts a pitch of .1 inches and row spacing of .2 inches, facilitating seamless integration. Its right-angle mount orientation allows for versatile installation, and with an operating temperature range of -40 to 105 °C, it's suitable for a wide range of environments. Elevate your electronic projects with this essential component.