892-076-559-201

Heilind Number:EDA892-076-559-201
Manufacturer:EDAC
Manufacturer Number:892-076-559-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-076-559-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-076-559-201

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliability in even the harshest environments. With two rows of 76 copper alloy contacts, it offers seamless data transmission, while its compact .1-inch pitch and .2-inch row spacing save valuable board space. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial applications. The right-angle mount orientation adds versatility, making it a versatile choice for your PCB connectivity needs. Upgrade to this black connector and experience superior performance.