892-076-559-202

Heilind Number:EDA892-076-559-202
Manufacturer:EDAC
Manufacturer Number:892-076-559-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-076-559-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-076-559-202

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance, this black connector features a dual-row configuration with 76 copper alloy contacts, ensuring reliable power and signal transmission. Its UL 94V-0 Polyphenylene Sulfide housing can withstand high temperatures, ideal for demanding industrial environments. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is guaranteed. The right-angle mount orientation offers flexibility in installation, while an operating temperature range of -40 to 105 °C ensures stable operation in varying conditions. Upgrade your system with this essential component for seamless board-to-board connectivity.