892-076-559-204

Heilind Number:EDA892-076-559-204
Manufacturer:EDAC
Manufacturer Number:892-076-559-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-076-559-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-076-559-204

Detailed Description

Upgrade your electronic connections with this high temp card edge connector. Designed for optimal performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and reliable Copper Alloy contacts. With a pitch of .1 inches and two rows of 76 positions, it offers seamless integration on your PCB. The right-angle mount orientation makes installation a breeze, while its 3A amperage and wide operating temperature range of -40 to 105 °C ensure consistent functionality in any environment. Perfect for a range of applications, this black connector sets the standard for high-quality board-to-board connections.