892-076-559-212

Heilind Number:EDA892-076-559-212
Manufacturer:EDAC
Manufacturer Number:892-076-559-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-076-559-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-076-559-212

Detailed Description

Upgrade your electronics with our high-temp card edge connector in sleek black. Designed for optimal performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring reliable connectivity. With a double-row configuration and 76 positions, it offers ample space for your PCB connections. The right-angle mount orientation makes installation easy, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding applications. Trust in its quality and performance for seamless board-to-board connections in your projects.