892-076-560-202

Heilind Number:EDA892-076-560-202
Manufacturer:EDAC
Manufacturer Number:892-076-560-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-076-560-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-076-560-202

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector. Designed for reliability in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With two rows of durable Copper Alloy contacts spaced at .1 inches, it offers seamless connectivity for up to 76 positions. The straight mount orientation ensures easy installation, while its wide operating temperature range of -40 to 105 °C guarantees performance in extreme conditions. Say goodbye to connectivity issues and trust in the efficiency of our Card Edge Connector.