892-076-560-203

Heilind Number:EDA892-076-560-203
Manufacturer:EDAC
Manufacturer Number:892-076-560-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-076-560-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-076-560-203

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a standard pitch of .1 inches and a double-row configuration, it offers seamless integration for your PCB setups. Each of the 76 positions is expertly crafted with copper alloy contacts, ensuring reliable conductivity. Suitable for straight mounting orientation, this connector can withstand temperatures ranging from -40 to 105 °C. Trust in its durability and precision for all your board-to-board connectivity needs.