892-076-560-212

Heilind Number:EDA892-076-560-212
Manufacturer:EDAC
Manufacturer Number:892-076-560-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-076-560-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-076-560-212

Detailed Description

Enhance your PCB connectivity with this High Temp Card Edge Connector in sleek black. Designed for optimal performance, it boasts a 3 A amperage capacity and features a durable UL 94V-0 Polyphenylene Sulfide housing. With two rows of copper alloy contacts spaced at .1 in pitch and .2 in row spacing, it offers reliable connectivity for up to 76 positions. Its straight mount orientation ensures easy installation, while its wide operating temperature range of -40 to 105 °C guarantees versatility in various environments. Perfect for demanding applications, it's a must-have for efficient board-to-board connections. Explore our selection of PCB connectors for more innovative solutions.