892-078-500-201

Heilind Number:EDA892-078-500-201
Manufacturer:EDAC
Manufacturer Number:892-078-500-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-078-500-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-078-500-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a current rating of 3 A, it ensures reliable power transmission. Its dual-row construction with a pitch of .1 inch and row spacing of .2 inch offers seamless integration into your circuitry, accommodating a total of 78 positions. Crafted with precision, the contacts are composed of durable Copper Alloy to guarantee long-lasting functionality. Whether you require straight or angled mounting, this connector offers flexibility to suit your specific application. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a dependable solution for various industries. Upgrade your connectivity setup with this essential component.