892-078-500-207

Heilind Number:EDA892-078-500-207
Manufacturer:EDAC
Manufacturer Number:892-078-500-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-078-500-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-078-500-207

Detailed Description

Elevate your circuit board connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 3A amperage rating and durable UL 94V-0 Polyphenylene Sulfide housing material for high-temperature applications. Featuring two rows with a total of 78 positions, each contact is meticulously crafted from Copper Alloy for reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it ensures precise alignment on your PCB. The straight mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105 °C guarantees functionality in diverse environments. Trust in this essential component for seamless board-to-board connectivity in your electronic projects.