892-078-500-212

Heilind Number:EDA892-078-500-212
Manufacturer:EDAC
Manufacturer Number:892-078-500-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-078-500-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-078-500-212

Detailed Description

Enhance your electronic connections with our cutting-edge High Temp Card Edge Connector. Designed for optimal performance, this sleek black component boasts a robust housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety in any application. With two rows of precision-engineered copper alloy contacts, it guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing offer seamless integration onto your PCB. Featuring 78 positions, this connector is perfect for high-density board-to-board applications. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various environments. Trust in our top-of-the-line connector for seamless and efficient electronic connections.