892-078-520-202

Heilind Number:EDA892-078-520-202
Manufacturer:EDAC
Manufacturer Number:892-078-520-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-078-520-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-078-520-202

Detailed Description

Experience reliable high-temperature connectivity with our Black Card Edge Connector. Designed for optimal performance, this connector boasts a 3A amperage rating and features a durable housing crafted from UL 94V-0 Polyphenylene Sulfide. With two rows of contacts made from Copper Alloy, it offers seamless board-to-board connectivity with a pitch of 0.1 inches and row spacing of 0.2 inches. Perfect for demanding environments, it operates flawlessly in temperatures ranging from -40 to 105°C. With 78 positions available, this straight-mount connector is the ideal solution for your PCB connectivity needs. Explore the full range of features and benefits in our online catalog.