892-078-520-208

Heilind Number:EDA892-078-520-208
Manufacturer:EDAC
Manufacturer Number:892-078-520-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-078-520-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-078-520-208

Detailed Description

Enhance your high-temperature PCB assembly with our cutting-edge Card Edge Connector. Designed for superior performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a current rating of 3A, it offers reliable power transmission for your applications. Its double row design with 78 positions allows for efficient connectivity, while the copper alloy contacts guarantee optimal signal integrity. The 0.1-inch pitch and 0.2-inch row spacing make for easy integration into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding environments. Whether you're building telecommunications equipment or industrial machinery, trust in our Card Edge Connector for seamless board-to-board connections.