892-078-520-212

Heilind Number:EDA892-078-520-212
Manufacturer:EDAC
Manufacturer Number:892-078-520-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-078-520-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-078-520-212

Detailed Description

Ensure reliable connectivity with our High Temp Card Edge Connector. Designed for seamless board-to-board PCB connections, this black connector features UL 94V-0 Polyphenylene Sulfide housing for optimal performance in high-temperature environments. With a contact material of Copper Alloy, it guarantees efficient power transmission at an amperage of 3A. The two-row design with a pitch of .1 inches and row spacing of .2 inches offers 78 positions for secure attachment. Operating flawlessly in a temperature range of -40 to 105°C, this straight-mount orientation connector is a crucial component for your electronic assemblies. Trust in its durability and precision for seamless integration in your projects.