892-078-521-201

Heilind Number:EDA892-078-521-201
Manufacturer:EDAC
Manufacturer Number:892-078-521-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-078-521-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-078-521-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing and features two rows of copper alloy contacts for reliable power delivery. With a pitch of .1 inches and row spacing of .2 inches, it offers seamless integration onto your board. This connector, with 78 positions, is perfect for high-density applications. Its straight mount orientation allows for easy assembly, while its wide operating temperature range of -40 to 105°C ensures stability in varied environments. Upgrade your connectivity solutions today.