892-078-521-203

Heilind Number:EDA892-078-521-203
Manufacturer:EDAC
Manufacturer Number:892-078-521-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-078-521-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-078-521-203

Detailed Description

Upgrade your high-temperature electronics with our cutting-edge Card Edge Connector. Designed for seamless board-to-board PCB connectivity, this black connector features a durable UL 94V-0 Polyphenylene Sulfide housing that can withstand extreme operating temperatures ranging from -40 to 105°C. With a double-row configuration and a total of 78 positions, it ensures reliable power delivery at a low amperage of 3A. Crafted from high-quality Copper Alloy, this connector guarantees optimal conductivity for your critical applications. Its .1-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Trust in this essential component for uncompromising performance in your electronic systems.