892-078-523-202

Heilind Number:EDA892-078-523-202
Manufacturer:EDAC
Manufacturer Number:892-078-523-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-078-523-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-078-523-202

Detailed Description

Enhance connectivity in high-temperature environments with our cutting-edge Card Edge Connector. Designed for superior performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable power transmission. With a pitch of .1 inches and two rows of 78 positions, it offers seamless integration on PCBs. Operating efficiently in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Its straight mount orientation and black color add to its versatility, making it a crucial component in any electronic setup. Upgrade your connectivity solutions with this high-temp connector.