892-078-523-203

Heilind Number:EDA892-078-523-203
Manufacturer:EDAC
Manufacturer Number:892-078-523-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-078-523-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-078-523-203

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability and safety. With two rows of Copper Alloy contacts, it offers seamless power transmission at a maximum amperage of 3A. Featuring a pitch of .1 inches and accommodating 78 positions, it facilitates precise and efficient board-to-board connections. The straight mount orientation and operating temperature range of -40 to 105°C further add to its versatility, making it an essential component for your electronic projects. Elevate your connectivity solutions with this black Card Edge Connector.