892-078-523-204

Heilind Number:EDA892-078-523-204
Manufacturer:EDAC
Manufacturer Number:892-078-523-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-078-523-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-078-523-204

Detailed Description

Enhance your PCB connectivity with this High Temp Card Edge Connector, designed for seamless integration in high-performance systems. Its sleek black housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures durability even in extreme operating conditions. With two rows of 78 copper alloy contact positions, this connector offers reliable power transmission at a maximum amperage of 3 A. The .1-inch pitch and .2-inch row spacing facilitate precise alignment on your board, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's the ideal solution for demanding applications in various industries. Elevate your connectivity game with this essential component.