892-078-523-207

Heilind Number:EDA892-078-523-207
Manufacturer:EDAC
Manufacturer Number:892-078-523-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-078-523-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-078-523-207

Detailed Description

Introducing a reliable solution for high-temperature connectivity in electronic devices, this Card Edge Connector is designed to withstand extreme conditions with ease. Its sleek black design adds a modern touch to any PCB assembly, while the housing made of UL 94V-0 Polyphenylene Sulfide ensures optimal safety and performance. With two rows of contacts made of durable Copper Alloy, this connector offers high conductivity and stability. The .1-inch pitch and .2-inch row spacing allow for seamless integration into circuit boards, with 78 positions available for versatile connectivity options. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industrial applications. Its straight mount orientation facilitates easy installation, making it a must-have component for any PCB assembly project. Explore our full range of connectors for more high-quality solutions.