892-078-523-208

Heilind Number:EDA892-078-523-208
Manufacturer:EDAC
Manufacturer Number:892-078-523-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-078-523-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-078-523-208

Detailed Description

Elevate your PCB connectivity with our cutting-edge High Temperature Card Edge Connector. Designed for optimal performance, this black connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability even in extreme operating conditions. With a dual-row configuration and 78 positions, it offers ample connectivity for your electronic devices. Crafted with precision, the contact material is made of robust Copper Alloy, guaranteeing secure and efficient data transmission. The .1 inch pitch and .2 inch row spacing provide seamless integration onto your PCB board. Whether you require straight or right-angle mounting, this versatile connector is suitable for various applications. Its wide operating temperature range of -40 to 105°C further enhances its suitability for diverse environments. Trust in our High Temp Card Edge Connector for high-performance connectivity solutions.