892-078-524-201

Heilind Number:EDA892-078-524-201
Manufacturer:EDAC
Manufacturer Number:892-078-524-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-078-524-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-078-524-201

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in sleek black. Designed for durability and performance, this connector features a UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability even in extreme temperatures ranging from -40 to 105°C. With a 2-row configuration and 78 positions, it offers ample connectivity options for your PCB assemblies. The copper alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing ensure precise alignment. Suitable for board-to-board applications, this connector is a vital component for your electronic projects, providing a secure and stable connection. Upgrade your system with this high-quality connector, meeting your power needs with a 3A amperage rating.