892-078-524-203

Heilind Number:EDA892-078-524-203
Manufacturer:EDAC
Manufacturer Number:892-078-524-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-078-524-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-078-524-203

Detailed Description

Elevate your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With its two rows of Copper Alloy contacts, offering a total of 78 positions at a pitch of .1 inches, it's perfect for high-density applications. The straight mount orientation and secure .2-inch row spacing provide easy and reliable installation. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, this connector is a dependable solution for your industrial or electronic projects. Upgrade your connectivity now with this essential component.